Contrinex 600-100-203 POC-CDR-M12 Device configurator 24 V DC Interface Module

MPN
600-100-203
Brand
Contrinex
EAN-13
2050011841268
Order Code
16-0486
Qty Unit Price (Ex VAT)
1+ £122.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 16/08/2026

Contrinex 600-100-203, referenced as device configurator 24 V DC interface module, represents a technically advanced product in the domain of automation and sensor integration. The module, identified by the alternate description 3365490, features a robust design tailored to provide seamless communication and configuration capabilities for a variety of industrial applications. Employing a 24 V DC interface, it is engineered for high reliability and precision in operations, making it an ideal choice for controls in complex machinery or automated systems. Its integration facilitates efficient data exchange between sensors and processing units, enhancing overall system responsiveness in manufacturing and other technologically-driven environments.
Type POC-CDR-M12
Interfaces USB C
Maximum Operating Temperature 40°C
Minimum Operating Temperature 10°C
Operating Temperature 10 up to 40°C
Operating Voltage 24V DC
Product Type Device configurator

Reviews

Be the first to submit a review

Trustpilot