Contrinex 320 020 208 metal sensor DW-AS-703-M12

Order Code:

50-3780

Brand: Contrinex MPN: 320-420-208 EAN-13: 4064161261201

Discontinued


Very long switching distance on steel (3 fold). Almost the same long switching distance (3x) on aluminium, brass, etc. too. One-piece housing (stainless steel) including active surface makes the sensor extremely rugged and very waterproof.
  • Ambient temperature -25 to +70°C
  • Operating voltage 10 to 30V DC
  • Output PNP
  • Protection: Cable IP68, plug IP67
Connection M12 connector, 4-pin
Contact Configuration NO
Material Metal
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type Cable: IP68 / plug: IP67
Sensor Type Inductive proximity
Size M12
Switching Frequency Max 400Hz

Trustpilot