Contrik 1029177 Multi-core Power Cable Flexible Outdoor Use Lightweight

MPN
1029177
Brand
Contrik
EAN-13
4250171400758
Order Code
08-8282
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £177.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Contrik, the 1029177 multi-core power cable, CKPE50-ASAS-M050, features a robust design suitable for demanding environments. It offers reliability and efficiency for powering complex electrical systems. Typically used in professional audio-visual and stage lighting setups, it ensures consistent performance.
Type Multi-core power cable
Colour Black
IP Rating IP68
Length 5m
Max. temperature +70°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot