Contrik 1027386 Plug Mobile Earthing Point with cPot Plug Ground Spike

MPN
1027386
Brand
Contrik
EAN-13
4250171430298
Order Code
08-8262
Country of Origin
Germany

Discontinued


The Contrik 1027386 plug is a high-quality connector known for its reliability and durability. Designed for professional audio and visual setups, it ensures a secure connection for equipment. This plug is often used in stage productions and broadcasting due to its robust performance.
Depth 50mm
Height 50mm
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -40°C
Misc Attribute CP-ESP1,5*
Type Plug
Weight 300g
Width 1500mm

Trustpilot