Contrik 1027368 PG Cable 25mm² Black Lockable Solution Tool-Removable

Order Code:

08-8253

Brand: Contrik MPN: 1027368 EAN-13: 4250171430120

Discontinued


The Contrik 1027368 PG cable is a robust, black sheathed cable with a 25 mm² conductor. Manufactured by Contrik, it is designed for durability in professional electrical and industrial environments. Typical applications include power distribution in heavy-duty settings.
Connector 1 CONNEX cPot
Connector 2 cPOT
Colour Black
Type CP-X25-R12F-00025
Conductor Cross Section 25 mm²
Max. temperature +50°C
Min. temperature -40°C

Trustpilot