Christmas Opening Hours and Delivery Dates here

Contrik 1027367 PG Cable H07RN-F 25mm² Black Quick Locking System

Order Code:

08-8252

Brand: Contrik MPN: 1027367 EAN-13: 4250171430113

Discontinued


The Contrik 1027367 PG cable features a robust 25 mm² sheathed cable in black. This durable product is suitable for demanding electrical environments. It is typically used in industrial or outdoor applications requiring flexible and reliable power distribution.
Colour Black
Type CP-X25-R12M-00025
Conductor Cross Section 25 mm²
Max. temperature +50°C
Min. temperature -40°C

Trustpilot