Christmas Opening Hours and Delivery Dates here

Contrik 1027366 PG Cable H07RN-F 25mm² Black Tool-Secure Locking System

Order Code:

08-8251

Brand: Contrik MPN: 1027366 EAN-13: 4250171430106

Discontinued


The Contrik 1027366 PG cable is a durable sheathed cable designed for reliable power transmission. With a 25 mm² cross-section in black, it is ideal for robust industrial and outdoor applications. This single-piece cable is perfect for demanding environments where flexibility and resilience are required.
Colour Black
Type CP-X25-R8M-00025
Conductor Cross Section 25 mm²
Max. temperature +50°C
Min. temperature -40°C
Sold by Metre No

Trustpilot