Christmas Opening Hours and Delivery Dates here

Contrik 1027362 PG Cable 16mm² Black Lockable Quick Wiring Earth System

Order Code:

08-8248

Brand: Contrik MPN: 1027362 EAN-13: 4250171430069

Discontinued


The Contrik 1027362 PG cable is a durable sheathed cable with a 16 mm² cross-section. It is typically used for power distribution in industrial and construction environments. The cable's robust design ensures reliable performance.
Colour Black
Type CP-X16-025
Conductor Cross Section 16 mm²
Max. temperature +50°C
Min. temperature -40°C

Trustpilot