Christmas Opening Hours and Delivery Dates here

Contrik 1027361 PG Cable H07RN-F 16mm² Black Lockable Earthing System

Order Code:

08-8247

Brand: Contrik MPN: 1027361 EAN-13: 4250171430052

Discontinued


Contrik's PG cable 1027361 is a robust sheathed cable with a 16 mm² cross-section, suitable for demanding environments. The CP-X16-020 model is designed for reliable power transmission and durability. It is ideal for use in audio, video, and stage lighting applications.
Colour Black
Type CP-X16-020
Conductor Cross Section 16 mm²
Max. temperature +50°C
Min. temperature -40°C

Trustpilot