Contrik 1027358 PG Cable H07RN-F1X 16mm² Black Quick Wiring Lockable

MPN
1027358
Brand
Contrik
EAN-13
4250171430021
Order Code
08-8244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £85.83 £72.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Contrik 1027358 PG cable is a sheathed cable featuring a robust H07RN-F1X specification with a 16 mm² cross-section in black. Manufactured by Contrik, this cable is designed for durability and flexibility, suitable for industrial and outdoor applications. Ideal for connecting heavy machinery or equipment, it ensures reliable power transmission even in challenging environments.
Connector 1 CONNEX cPot
Connector 2 cPOT
Colour Black
Type CP-X16-005
Conductor Cross Section 16mm²
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot