Contrik 1027357 PG Cable H07RN-F 16mm² Black Quick Locking System

Order Code:

08-8243

Brand: Contrik MPN: 1027357 EAN-13: 4250171430014

Discontinued


The Contrik 1027357 PG cable features a sheathed design with a 16 mm² cross-section, suitable for robust electrical applications. Manufactured by Contrik, this durable H07RN-F1X cable is ideal for both indoor and outdoor power distribution. Typical applications include use in construction sites and industrial environments where flexibility and resistance to mechanical stresses are required.
Colour Black
Conductor Cross Section 16 mm²
Type CP-X16-002
Max. temperature +50°C
Min. temperature -40°C
Sold by Metre No

Trustpilot