Christmas Opening Hours and Delivery Dates here
Contralube 770

Contralube 770

Order Code:

87-0088

Brand: Contralube MPN: CONTRALUBE 77 EAN-13: 5060212370006

Discontinued


A state of the art, synthetic hydrocarbon grease that is dielectric in nature. Suitable for both power or data connections. Ideal for use on multipin connectors, potentiometers, spades, bullets and all electro/mechanical contacts.
  • Weather proofing for external terminations
  • Fixes intermittent circuitry faults
  • Does not harm current flow or data signal
  • Prevents oxidation, contact wear and fretting corrosion
  • More permanent solution than WD40/spray lubricants
  • Recommended temperature range -40 to 135°C
  • Supplied in 75g tubes
Type Synthetic Grease
Dispensing Method Tube
Volume 75ml

Trustpilot