Cherry JK-8550GB-2 Stream Wireless keyboard Universal RF Wireless + USB

MPN
JK-8550GB-2
Brand
Cherry
EAN-13
4025112097003
Order Code
70-5223
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The CHERRY STREAM KEYBOARD WIRELESS is the wireless version of the familiar STREAM KEYBOARD. The 2.4 GHz wireless keyboard has all the features that have made its wired counterpart so popular. The new STREAM KEYBOARD WIRELESS is the perfect choice for all those who have been waiting for the wireless version of the CHERRY classic.The wireless keyboard is plain but elegant, and will appeal to a wide range of tastes. The slim design also reflects current trends. With the feet up or down, it is clear that the wireless keyboard is extremely stable, rigid, and non-slip. This is ensured by the integrated metal plate, the two feet and the eight rubber pads on the underside.At the heart of every keyboard is the key technology. Like all products in the STREAM family, the STREAM KEYBOARD WIRELESS uses CHERRY’s own SX scissor technology. This ensures uniquely comfortable, precise and quiet typing. All these attributes lay the foundation for productive work and make the flat keyboard the ideal companion in the office or at home.The 2.4 GHz wireless connection is also reliable and uncomplicated. The keyboard comes with a plug & play receiver to connected to the PC. Thanks to wireless technology with a range of 10 meters and AES-128 encryption, the desktop is no longer a tangle of cables but tidy space for you to work in comfort.The computer keyboard has a full-size layout and a number pad, which means it immediately feels familiar. There are also useful status LEDs integrated in the CAPS LOCK, NUM and SCROLL LOCK keys. This feature is usually only found in higher price ranges. The red status LED shows you at a glance whether the Caps Lock key is activated, for example. In addition, the LEDs flash when you need to change batteries. However, with a battery life of up to 36 months, this rarely happens.In any work environment, users require certain functions particularly often. The CHERRY STREAM KEYBOARD has handy extra keys for the most important functions. These include six keys for controlling your multimedia player. Three other keys for the browser, e-mail and calculator can be easily accessed. The lock key is especially invaluable in the office environment. The user can simply press it to log out when leaving the workstation.Additional flexibility is offered by the CHERRY KEYS software. It can be downloaded free of charge from www.cherry.de. With just a few clicks, you can configure the office keyboard any way you want.Environmental protection and sustainability are matters that comprise many aspects. With the CHERRY STREAM KEYBOARD, for example, we have managed to make the packaging completely plastic-free. It has also been honored with the oldest of all environmental protection labels, the Blue Angel. In addition, the keyboard bears the GS “safety tested” seal. The only legally regulated test mark in Europe certifies compliance with defined ergonomic and safety standards. All these criteria provide guidance for sustainability when buying products, as well as for the health and safety of your employees.The STREAM KEYBOARD WIRELESS is the perfect wireless standalone keyboard for frequent users with high demands. Based on CHERRY SX scissor technology, the wireless keyboard is quiet, durable and requires no maintenance. It is ideal for anyone who appreciates the advantages of the STREAM KEYBOARD but also wants the benefits of wireless transmission.
  • Super silent keystroke, Proprietary SX scissor technology, Unbeatable typing feel
  • Rubberized feet for perfect slip resistance, Durable key labels, Keyboard with AES-128 encryption, Integrated metal plate for maximum torsional rigidity, Blue Angel eco label
Colour Black
Wired/Wireless Wireless
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot