Christmas Opening Hours and Delivery Dates here

CONTA-CLIP 28891.4 KDSI-SET Cable Grommet Polyamide 6.6 IP66 Black 1pc

Order Code:

08-8241

Brand: CONTA-CLIP MPN: 28891.4 EAN-13: 4044211242169
Qty Unit Price (Inc VAT)
1+ £42.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Contaclip KDSI-SET 6/10 BK is a cable grommet made from durable polyamide 6.6 in black. It is ideal for organising and securing cables in various installations. Typical applications include electrical enclosures and control panels where cable management is essential.
Colour Black
Type Cable grommet
Dimensions (L x W x H) 106 x 64 x 24.2 mm
Halogen-free Yes
Height 24.2mm
IP Rating IP66
Length 106mm
Material Polyamide 6.6
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute KDSI-SET 6/10 BK
Mounting hole M5
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot