Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Conrad WS 9130-IT Wireless Weather Station

Order Code:

57-6331

Brand: Conrad MPN: WS 9130-IT EAN-13: 4016138504712
 Report an error
Qty Ex Vat**
1+ £16.23

Get a quote for large quantities here

**Price per unit
75 In Stock
Same day despatch

This digital weather station has indoor and outdoor sensors, three different weather forecast icons and weather trend indicators. It is highly accurate, clear, easy to use and displays the min./max. inside and outside temperatures and time.


  • Displays indoor and outdoor temperature with min/max display
  • Weather forecast with weather trends
  • Outdoor sensor included
  • Radio controlled clock (switch off the DCF signal manually)
  • Alarm
  • Includes outdoor sensor

Batteries not included.
Reading range - indoor temperature-9.9 to +37.9°C
Reading range - outdoor temperature-39.9 to +59.9 °C
Sample rate4 secs
Radio frequency868MHz
Max. number of sensors1
Max. range100m
Sensor dims38 x 128 x 21mm
Weight (transmitter)38g
Weight (station)135g
Station power supply2x AAA battery
Sensor power supply2x AA battery
Base station dimensions85 x 150 x 24mm
Temperature sensor dimensions38 x 128 x 21mm


23 September 2016 Question by: Ian Barnes | Product code: 57-6331
Q. Can I connect a second sensor? If so, are they available from you? Ian
A. Hi Ian, thank you for your question. It is only possible to use the one outdoor sensor (supplied) on this weather station.


17 June 2016 Question by: sheila jennings | Product code: 57-6331
Q. How difficult is it to set up Can it be done by an un technical geriatric?
A. Hi Sheila, thank you for your question. It looks fairly simple to set up, see the instruction booklet. It looks to be all automatic set-up as it is radio controlled and links with an outdoor sensor.


19 January 2016 Question by: steve | Product code: 57-6331
Q. Can I fix it flat to a wall ?
A. Hi Steve, thank you for your question. Page 50 of the data sheet shows how to wall mount.

Excellent Weather Station

Reviewed by: Dick Waylen - 21 September 2016
Bought to replace failed Oregon unit, excellent unit, better display than the unit it replaced and better wireless range for remote temperature sensor which is located in an annex, line of sight through 4/5 brick walls. Would recommend.

Very Good

Reviewed by: Steve Adkins - 15 March 2016
Bought to replace a failed Oregon unit. Does everything we wanted, at one third the cost. Watch the batteries, It won't put up with batteries that are not brand new.

Ideal for checking greenhouse temperature

Reviewed by: Blannie - 20 February 2015
With the sensor in the greenhouse, you can see at a glance what the temperature is from the comfort of your armchair. Brilliant for checking the greenhouse temperature on frosty nights - no need to wander down the garden path in the dark! The Max. Min. display is very useful too.