Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Conrad USB Digital Microscope 10x to 200x, 2.0 Megapixel

Order Code:  

49-0051

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: 191341 Copy to clipboard EAN-13: 4016138682946
  • Country of Origin:
 Report an error

Discontinued

This USB digital microscope 10x to 200x, 2.0 megapixel from Conrad is a versatile USB microscope camera ideal for scientific use, quality control purposes, presentations or use as a reading aid.

With its rubberised surface, it can be used as a non-slip hand-held microscope or, using the metal stand included, as a conventional microscope. Equipped with 8 integrated LEDs for optimal lighting of the subject. Images and videos can be easily viewed and stored on a PC or notebook.

In addition, the object viewed can be measured using the software included and the measurements stored as part of the picture, meaning it is possible to send images including details of dimensions to colleagues, friends and business partners.


  • 10x to 200x magnification range
  • 2.0 Megapixel camera
  • 8 built-in LEDs for optimum subject lighting
  • Measurement software included
  • Dimensions: (Ø x H) 42mm x 138mm
  • Operating voltage: 5V DC via USB
  • Optical resolution: 2.0 Megapixel
  • Optical video resolution: 1600 x 1200 pix
  • Photo resolution (optical): 1600 x 1200 pix
  • Housing colour: Black
  • Video format: AVI
  • Video: 30 frames/s
  • Manufacturer's part 191341

USB digital microscope · Stand · USB Cable · Operating Manual · Software with Distance Measurement Feature.
System Requirements: Windows® 2000/XP/Windows Vista™/Windows® 7.
Dimensions (Ø x H) 42 x 138mm
Magnification 10x to 200x
Operating Voltage 5V DC via USB
Optical resolution 2.0 Megapixel
Optical video resolution 1600 x 1200pix
Photo resolution (optical) 1600 x 1200pix
Specification USB

Reviews


Amazing!

Reviewed by: Dominic - 22 September 2015
I am a Welding Inspector and need to see the finest of hairline cracks etc when examining welds. This product does exactly what I need it to. I am very happy as I can be professional and thorough. I have used it daily and would definitely recommend this product to anyone who needs a high magnification microscope.