Conrad Universal Microscope Stand For Microscope Cameras

Order Code:

49-0052

Brand: Conrad MPN: 191348 EAN-13: 4016138682984
  • Country of Origin: China
  • View All

Discontinued


This universal microscope stand for microscope cameras from Conrad has been designed for the purpose of avoiding blurry images traditionally associated with using handheld microscopes. This stand can accommodate most USB microscopes in its adjustable holder. The height of the microscope can then be adjusted to a maximum 200mm, allowing the perfect image.

The microscope stand's subject plate can be adjusted on 2 axes (x: 0-22mm, y: 0-18). LEDs placed under the slide, which can be dimmed to the optimum level, provide the opportunity to illuminate specimen to the best standard. The LEDs are powered via USB (1.2m cable included) or 4x AAA batteries (not included, listed under accessories).

The full package includes: microscope stand, 1.2m USB cable for powering LED lighting and user manual.
  • Provides a steady hold to avoid blurry images
  • Adjustable holder accommodates most USB microscopes
  • Dimmable LED under-lighting
  • Subject plate can be adjusted on both axes
  • Dimensions: (L x W x H) 115 x 123 x 200mm
  • Operating voltage: 5V DC via USB or alternately 4 x AAA batteries
  • Manufacturer's part 191348
Dimensions (L x W x H) 115 x 123 x 200mm
Dimmable LED under-lighting

Trustpilot