Christmas Opening Hours and Delivery Dates here

Conrad Professional Speaker Cable 2 x 1.65 mm 15AWG Red, Black 30m Reel

Order Code:

51-6841

Brand: Conrad EAN-13: 4016138412321

Discontinued


A high-quality speaker cable with 2x 3.0mm². The cable is supplied in red/black.


  • External diameter: 6.5mm
  • Insulation: PVC
  • Supplied on reels of 30m
  • AWG size 15
  • Cross-section 2 x 1.65mm²
  • Flexibility Highly-flexible
  • Halogen free No
  • Insulation (material) PVC
  • Packed Yes
  • RoHS compliant yes
  • Shielded No
  • Sold per metre No
  • Type MARCATO-016G

Trustpilot