Conrad FM Self-Build Retro Radio

Order Code:

49-0029

Brand: Conrad MPN: 10057 EAN-13: 9783645100571
  • Country of Origin:
  • View All

Discontinued


You can start tuning in to the full range of local and national FM radio stations with this self-build retro radio from Conrad. The kit is easy to assemble and provides lots of creative fun. With high-quality components, excellent sensitivity and a telescopic antenna, this kit will ensure a clear reception for a wide range of radio stations.
  • Complete package with housing, telescopic antenna and all the necessary components
  • Reception range 87.5 MHz to 108 MHz
  • Dimensions of case 162 x 112 x 32mm
  • Not suitable for children under 14

Soldering iron, solder and two 1.5V AA batteries required (not supplied).

Questions

*Question functionality currently disabled
Wednesday, May 21, 2014 | Question by: Rapid Customer | Product code: 49-0029
Q. Does the tuning dial actually work, or is it just for show?
A. Hi Lee. Thank you for your question. According to page 14 in the data sheet the tuning can be adjusted by either the scan button or potentiometer PT2 but does need to be modified to use this, please see the data sheet for instructions.
Friday, November 22, 2013 | Question by: Rapid Customer | Product code: 49-0029
Q. Does it include a speaker, or are ear-phones required
A. Hi Tony. Thank you for your question. The kit includes a speaker.
Saturday, October 26, 2013 | Question by: Rapid Customer | Product code: 49-0029
Q. What are the case dimensions please?
A. Thanks for your enquiry. The dimensions of the case are 162 x 112 x 32mm

Trustpilot