Conrad DF-46 Portable Sonar Fish Finder

MPN
DF-46
Brand
Conrad
EAN-13
4016138345995
Order Code
55-1566
  • Not for sale to persons under age of 18 18+

Discontinued


Fed up of picking bad fishing spots and catching nothing? This sonar fish finder shows you where the fish are and where it's worth casting.

The sonar fish finder detects fish in water at depths from 0.8m to 24.4m and is suitable for use in both fresh water and salt water. The fish formation and depth is displayed graphically on the finder's illuminated, easy-to-read LCD display. You can use the fish finder to search for fish in water, even through ice or thin boat hulls made from fibreglass or aluminium.

With this sonar fish finder there'll always be plenty of fish in the sea!


  • Floating buoy keeps the sonar unit at the same depth
  • Suitable for freshwater and saltwater
  • Splash-proof display unit
  • Waterproof sensor
  • Can be used through ice and thin boat hulls
  • Supplied complete with sonar sensor, buoy, lead and operating instructions
  • Conrad type DF-46

Takes 4x AA batteries, not included.
Type Fish finder
Depth 34mm
Height 127mm
Waterproof sensor
Width 81mm

Trustpilot