Conrad Components HB 68.1 LED Flasher Kit for Modelling & Presentations

MPN
HB 68.1
EAN-13
4016138195149
Order Code
11-6458
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

Conrad Components' Alternating LED Flasher Kit is a versatile light effect kit featuring a compact size of 50x45mm and operates at a voltage range of 9-15 V/DC with a current consumption of 30 mA. This LED flasher assembly kit is ideal for creating eye-catching alternating light effects in various projects or demonstrations. Its typical applications include use in DIY electronics, educational purposes, and hobbyist lighting setups.
Type LED flasher assembly kit
Soldering Required No
Pack Size 1
Current Consumption 30mA
Dim (L x W) 50 mm x 45 mm
Length 50mm
Operating Voltage 9 - 15V DC
Version Assembly kit
Width 45mm

Reviews

Be the first to submit a review

Trustpilot