Conrad Components HB 474 Stereo Amplifier Kit 9-18V DC 20W 2Ω Mixing Desk

MPN
"HB 474"
EAN-13
4016138115598
Order Code
11-6418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Conrad Components offers a stereo amplifier assembly kit that delivers 20 W power with a frequency range of approximately 40-16,000 Hz. This compact kit, measuring 54x29mm, operates at 6-18 V and produces high-quality audio for applications in hi-fi and sound amplification systems. Ideal for enhancing sound systems, the kit is compatible with speakers ranging from 2O to 8O.
Type Stereo amplifier
Soldering Required No
Pack Size 1
Dim (L x W) 54 mm x 29 mm
Impedance 2Ω
Length 54mm
Operating Voltage 6 - 18V DC
Output Rating 2 x 10W
Version Assembly kit
Width 29mm

Reviews

Be the first to submit a review

Trustpilot