Conrad Components HB 258 Mini Alarm Kit 12V DC Comprehensive Security System

MPN
HB 258
EAN-13
4016138190755
Order Code
11-6449
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Conrad Components' Mini alarm Assembly kit 12 V DC offers a compact and efficient security solution. This kit is ideal for small-scale security applications and hobbyist projects. Its simple assembly and reliable performance make it suitable for household alarm systems or educational use.
Type Mini alarm
Soldering Required No
Pack Size 1
Current Consumption 60mA
Dim (L x W) 82 mm x 60 mm
Length 82mm
Version Assembly kit
Width 60mm

Reviews

Be the first to submit a review

Trustpilot