Conrad Components HB 247 6-Channel LED Running Light Kit for Model Construction

MPN
HB 247
EAN-13
4016138190120
Order Code
11-6448
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The Conrad Components 6-Channel LED Running Light Kit operates at 6-15 V/DC with a current consumption of 15 mA and measures 60x45mm. Designed for creating light effect displays, it is ideal for use in model making or as a chaser light assembly in DIY projects. This kit combines functionality with ease of use, perfect for hobbyists and enthusiasts.
Type Chaser light assembly kit
Soldering Required No
Pack Size 1
Channels 6
Current Consumption 15mA
Dim (L x W) 60 mm x 45 mm
Length 60mm
Operating Voltage 6 - 15V DC
Version Assembly kit
Width 45mm

Reviews

Be the first to submit a review

Trustpilot