Conrad Components DC25-09 PCB Socket Low Power Connector 6.3mm Horiz. Mount

MPN
DC25-09
EAN-13
2050000238451
Order Code
11-6442
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

Conrad Components produces a low power connector socket with horizontal mount, featuring a PCB socket with a switch contact measuring 2.5 mm. This connector, designed for small appliances, has an external diameter of 4.2 mm, making it suitable for low voltage applications. Typical uses include aiding connections in low voltage systems and devices with specific size requirements.
Type Low power connector
Inside Diameter 6.3mm
Misc Attribute 2 Solder
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 34V
Outside Ø 4.2mm
Pin Ø 2.5mm
Switching Current 3A

Reviews

Be the first to submit a review

Trustpilot