Conrad Components 738000 Flange Socket with Switch 6.6mm Vertical 1piece

MPN
738000
EAN-13
2050000244940
Order Code
11-6441
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

Conrad Components manufactures a low power connector socket with a vertical design and dimensions of 6.6 mm by 1.95 mm. This flanged socket includes a switch contact and features an external diameter of 2.1 mm. It is typically used in low voltage applications for small appliances.
Type Low power connector
Inside Diameter 6.6mm
Misc Attribute 1 Flansch
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 34V
Pin Ø 1.95mm
Switching Current 3A

Reviews

Be the first to submit a review

Trustpilot