Conrad Components 733980 PCB Socket Horizontal Mount 6.3 mm 2 mm 1 piece

MPN
733980
EAN-13
2050000238444
Order Code
11-6439
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Conrad Components manufactures a low power connector socket, featuring a horizontal mount and a 6.3 mm by 2 mm size. This connector includes a 2.0 mm PCB socket with a switch contact and an external diameter of 4.2 mm, making it suitable for applications within low voltage environments. It is typically used in small appliances and various electronic components requiring reliable low voltage connections.
Type Low power connector
Inside Diameter 6.3mm
Misc Attribute 1 Solder
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 34V
Outside Ø 4.2mm
Pin Ø 2mm
Switching Current 3A

Reviews

Be the first to submit a review

Trustpilot