Conrad Components 191299 Interval Timer Kit Toggle Devices 200ms-100s

Conrad Components 191299 Interval Timer Kit Toggle Devices 200ms-100s

MPN
HB 287
EAN-13
4016138191295
Order Code
11-6452
Country of Origin
Germany

Discontinued


Conrad Components manufactures the 191299 Interval Timer Assembly Kit, a precision timer switch designed with dimensions of 60x55mm. This kit operates on a voltage of 11-15 V/DC with a current consumption of 60 mA, making it suitable for various time control circuits. It is typically used in control systems and other applications requiring precise time management.
Type Interval timer
Current Consumption 60mA
Dim (L x W) 60 x 55mm
Length 60mm
Number of relay outputs 1
Operating Voltage (DC) 11 - 15V
Output Rating 2 A/250 /ACA
Time Range 200 ms - 100 s
Version Assembly kit
Width 55mm

Trustpilot