Conrad Components 1408779 Jack Plug Pin 2mm Straight Black 1 Piece

MPN
1408779
EAN-13
4016139055367
Order Code
08-8140
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Conrad Components 93013c1127 is a black, straight jack plug with a 2 mm pin diameter, suitable for laboratory and audio applications. As a safety jack connector, it ensures secure and reliable connections in various electronic setups. This high-quality component is often used in conjunction with Hirschmann connectors.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screw terminal
Contact Plating Brass gold plated
Cross Section 0.2mm²
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 30V DC
Pin Ø 2mm
Temperature Range -20°C to +105°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot