Conrad Components 1343330 LED Strip 12V 330mm Cool White Open Cable Ends

MPN
1343330
EAN-13
4016138978995
Order Code
08-8128
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

    Cool white Neutral white
View Full Product Range (2)

Discontinued


The Conrad Components LED strip, model 1343330, features open cable ends, operates at 12 V, and measures 330 mm, delivering a cool white light. This versatile strip is ideal for cupboard lighting and other applications requiring subtle, efficient illumination. Its compact design makes it suitable for various installation situations where convenient, energy-saving lighting is desired.
Type LED strip
Length 330mm
Power 2.5W
Colour Cool white
Colour Rendering Index 80 Ra
Connectors (LED strips) open cable ends
Dim (L x W x H) 330 x 3.5 x 3 mm
Energy efficiency rating n.rel.
Height 3mm
LED number per unit 2
LEDs 8
Luminous Flux 11.6lm
Maximum Temperature 45°C
Min. temperature -30°C
Operating Current 120mA
Use Inside
Voltage 12V
Width 3.5mm

Trustpilot