Conrad Components 1343329 LED Strip 12V 330mm Neutral White Open Cables

MPN
1343329
EAN-13
4016138978988
Order Code
08-8127
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Cool white Neutral white
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 870 in stock

Conrad Components offers the 1343329 LED strip, featuring open cable ends and designed to operate at 12 V with a length of 330 mm in neutral white. This LED strip is ideal for cupboard lighting and various ambient lighting applications, providing a soft glow in a compact form. Perfect for both domestic and professional settings, it allows easy installation and integration into existing setups.
Type LED strip
Length 330mm
Power 2.5W
Colour Neutral white
Colour Rendering Index 80 Ra
Connectors (LED strips) open cable ends
Dim (L x W x H) 330 x 3.5 x 3 mm
Energy efficiency rating n.rel.
Height 3mm
LED number per unit 2
LEDs 8
Luminous Flux 11.6lm
Maximum Temperature 45°C
Min. temperature -30°C
Operating Current 120mA
Use Inside
Voltage 12V
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot