Conrad Components 1216582 Stereo Amplifier Kit 35W 2Ω 9-18V DC Compact Sound

MPN
1216582
EAN-13
4016138918250
Order Code
11-6419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.16 £20.12
10+ £18.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Conrad Components stereo amplifier is an assembly kit designed for 9 V DC, 12 V DC, and 18 V DC inputs, providing 35 W of power at 2 O. It functions as a noise and sound amplifier, making it suitable for enhancing audio in home or car stereo systems. Its compact design allows for versatile applications in custom audio projects.
Type Stereo amplifier
Soldering Required No
Pack Size 1
Current Consumption Quiescent current consumption about 0.2A
Dim (L x W) 70 mm x 45 mm
Impedance 2Ω
Length 70mm
Output Rating 2 x 35W
Version Assembly kit
Width 45mm

Reviews

Be the first to submit a review

Trustpilot