Conrad 960180C02 3 Layer Non Medical Face Mask - 50 Pieces

MPN
960180C02
Brand
Conrad
EAN-13
4064161089423
Order Code
65-4078
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 442 in stockContact us for additional stock

Non medical face masks (50 pieces)

These masks are made from 3-layer fleece fibre fabric, which makes it soft and breathable. With the elastic ear hooks and the bendable nose clip, this product is easy to adjust and comfortable to wear.



These masks are not a medical device.

Technical Data

Quantity50 pieces
MaterialFleece
Features3 layers
Weight10g
Product TypeMouth and nose cover



Type Face mask
Filter Protection Level None
Mask Shape Flat-Fold
Pack Size 50
Valved No

Reviews

Be the first to submit a review

Trustpilot