Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Conrad 541670 - 62 Cable Tie Set Coloured Green Red Blue and Yellow (Pack 100)

Order Code:  

57-4584

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: 541670 - 62 Copy to clipboard EAN-13: 4016138391671
 Report an error

Discontinued

This set of Conrad Cable Ties is ideal for use in the garage, workshop, home or garden. The set contains 100 items of the most common sizes. The set contains cable ties in four colours (Green, Red, Blue and Yellow). They are ideal where colour coding is required. The cable ties have a non release ratchet lock action for permanent non slip hold.

The set contains the following:
10 pieces Green 100 x 2.5mm
10 pieces Red 100 x 2.5mm
10 pieces Blue 100 x 2.5mm
10 pieces Yellow 100 x 2.5mm
10 pieces Green 200 x 2.5mm
10 pieces Red 200 x 2.5mm
10 pieces Blue 200 x 2.5mm
10 pieces Yellow 200 x 2.5mm
5 pieces Green 300 x 2.5mm
5 pieces Red 300 x 2.5mm
5 pieces Blue 300 x 2.5mm
5 pieces Yellow 300 x 2.5mm


  • 3 Different lengths
  • Non release ratchet lock action for a permanent hold
  • Material: Polyamide 6.6
  • Supplied colours: Green, Red, Blue and Yellow
  • Supplied in sets of 100 pieces
Type Cable tie set
Size Various
Colour Various

Reviews


Be the first to submit a review