Connfly DS1065-05-2*8S8BS SIL Socket 2 Rows 8 Pins/Row Standard 1 piece

Image Representative of Range

Connfly DS1065-05-2*8S8BS SIL Socket 2 Rows 8 Pins/Row Standard 1 piece

MPN
DS1065-05-2*8S8BS
Brand
Connfly
EAN-13
2050003633765
Order Code
08-8113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Connfly SIL socket, model DS1065-05-2*8S8BS, is manufactured by Connfly and consists of two rows with eight pins per row. This standard socket is suitable for applications requiring reliable electrical connections on printed circuit boards. It is typically used in electronic systems where compact and efficient connection solutions are essential.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Connection SMT
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 1.27mm
Dim (L x W x H) 10.48 x 3.10 x 4.40 mm
Factory colour Black
Height 4.40mm
Industrial packaging No
Length 10.48mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 300V AC
Pin length (PCB) 0.85mm
Pin shape Planar
Pins per row 8
Separable No
Socket shape Square
Type SIL socket (standard)
Width 3.10mm

Reviews

Be the first to submit a review

Trustpilot