Connfly DS1065-05-2*5S8BS SIL Socket 2 Rows 5 Pins per Row Standard

Image Representative of Range

Connfly DS1065-05-2*5S8BS SIL Socket 2 Rows 5 Pins per Row Standard

MPN
DS1065-05-2*5S8BS
Brand
Connfly
EAN-13
2050003633734
Order Code
08-8112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 464 in stock

The Connfly SIL socket features two rows with five pins per row, making it suitable for compact electronic assemblies. Manufactured by Connfly, this standard socket is ideal for connecting circuit components in prototype or testing environments. Its design is optimised for reliability and ease of use in various electronic applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Connection SMT
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 1.27mm
Dim (L x W x H) 6.67 x 3.10 x 4.40 mm
Factory colour Black
Height 4.40mm
Industrial packaging No
Length 6.67mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 300V AC
Pin length (PCB) 0.85mm
Pin shape Planar
Pins per row 5
Separable No
Socket shape Square
Type SIL socket (standard)
Width 3.10mm

Reviews

Be the first to submit a review

Trustpilot