Connfly DS1065-01-1*6S8BV SIL Socket 1 Row 6 Pins Standard

Image Representative of Range

Connfly DS1065-01-1*6S8BV SIL Socket 1 Row 6 Pins Standard

MPN
DS1065-01-1*6S8BV
Brand
Connfly
EAN-13
2050003633574
Order Code
08-8111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 810 in stock

The Connfly SIL socket DS1065-01-1*6S8BV is manufactured by Connfly and features a single row with six pins. This standard socket is designed for easy integration into electronic circuits, providing reliable connections. It is typically used in prototype development and circuit board interfacing.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 1.27mm
Dim (L x W x H) 9.21 x 1.80 x 4.40 mm
Factory colour Black
Height 4.40mm
Industrial packaging No
Length 9.21mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 300V AC
Pin length (PCB) 2.30mm
Pin shape Planar
Pins per row 6
Separable No
Socket shape Square
Type SIL socket (standard)
Width 1.80mm

Reviews

Be the first to submit a review

Trustpilot