Connfly DS1065-01-1*1S8BV SIL Socket 1 Row 1 Pin Standard 1 piece

Image Representative of Range

Connfly DS1065-01-1*1S8BV SIL Socket 1 Row 1 Pin Standard 1 piece

MPN
DS1065-01-1*1S8BV
Brand
Connfly
EAN-13
2050003633529
Order Code
08-8110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 403 in stock

Connfly manufactures the standard SIL socket model DS1065-01-1*1S8BV. This component features a single row with one pin per row. Typically, it is used in electronic projects for connecting and supporting printed circuit boards.
Pitch 2.54mm
No. of Rows 1
No. of Ways 1
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 1.27mm
Dim (L x W x H) 2.86 x 1.80 x 4.40 mm
Factory colour Black
Height 4.40mm
Industrial packaging No
Length 2.86mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 300V AC
Pin length (PCB) 2.30mm
Pin shape Planar
Pins per row 1
Separable No
Socket shape Square
Type SIL socket (standard)
Width 1.80mm

Reviews

Be the first to submit a review

Trustpilot