Connfly DS1065-01-1*10S8BV SIL Socket 1 Row 10 Pins Standard Use

Image Representative of Range

Connfly DS1065-01-1*10S8BV SIL Socket 1 Row 10 Pins Standard Use

MPN
DS1065-01-1*10S8BV
Brand
Connfly
EAN-13
2050003633475
Order Code
08-8109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.431
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The Connfly SIL socket (standard), model DS1065-01-1*10S8BV, is manufactured by Connfly and features a single row with 10 pins per row. This socket is typically used in electronic circuits for connecting components in a compact manner. It is suitable for prototyping or applications requiring secure but removable connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 1.27mm
Dim (L x W x H) 14.29 x 1.80 x 4.40 mm
Factory colour Black
Height 4.40mm
Industrial packaging No
Length 14.29mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 300V AC
Pin length (PCB) 2.30mm
Pin shape Planar
Pins per row 10
Separable No
Socket shape Square
Type SIL socket (standard)
Width 1.80mm

Reviews

Be the first to submit a review

Trustpilot