Connfly DS1047-03-15M2BS D-SUB Housing 15 Pins Plastic Metallised 180°

Image Representative of Range

Connfly DS1047-03-15M2BS D-SUB Housing 15 Pins Plastic Metallised 180°

Order Code:

08-8096

Brand: Connfly MPN: DS1047-03-15M2BS EAN-13: 2050003633932
  • Quickly find another product in this range by Number of Contacts:

    9 15
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched in 4 working days

The Connfly DS1047-03-15M2BS D-SUB housing is a plastic, metallised enclosure designed to accommodate 15 pins, providing robust protection for D-sub connectors. With its 180-degree design, it is ideal for applications requiring reliable data or signal transmission, such as computer interfaces and industrial equipment. Manufactured by Connfly, this single-piece housing ensures durability and effective shielding against electromagnetic interference.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot