Connfly DS1037-25MNBKT7-0CC D-SUB 25-Pin Strip Solder Pins Tray

MPN
DS1037-25MNBKT7-0CC
Brand
Connfly
EAN-13
2050009089030
Order Code
08-8094
Country of Origin
China
View Full Product Range (13)

Discontinued


The Connfly DS1037-25MNBKT7-0CC D-SUB pin strip features 25 solder pins and is typically used for secure connections in electronic equipment. This d-sub connector is known for its durability and reliability in signal transmission. It is commonly employed in data communications, computer peripherals, and industrial machinery.
Type D-SUB pin strip
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -40 °C to + 105°C

Trustpilot