Connfly DS1037-25FNBKT7-0CC D-SUB Receptacles 25 Pins Solder Tray

MPN
DS1037-25FNBKT7-0CC
Brand
Connfly
EAN-13
2050009088545
Order Code
08-8092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.638
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Connfly DS1037-25FNBKT7-0CC is a D-sub receptacle with 25 solder pins, offered in a tray packaging of 1 piece. This D-sub connector is typically used for connecting electronic equipment, providing a reliable interface for data transmission. Its robust design is ideal for applications in computing, telecommunications, and industrial control systems.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot