Connfly DS1037-25FNAKT74-0CC D-SUB Receptacle 25 Pins Solder Tray 1 piece

MPN
DS1037-25FNAKT74-0CC
Brand
Connfly
EAN-13
2050009088538
Order Code
08-8091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Connfly DS1037-25FNAKT74-0CC is a D-sub receptacle featuring 25 solder pins, ideal for robust electrical connections. This D-sub connector is commonly used in computer and communication applications for reliable signal transmission. Its tray packaging ensures protection during transport and simplifies handling during assembly.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot