Connfly DS1037-15MNBKT7-0CC D-SUB Pin Strip 15 Pins Solder Tray 1 piece

MPN
DS1037-15MNBKT7-0CC
Brand
Connfly
EAN-13
2050009088996
Order Code
08-8090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.485
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Connfly DS1037-15MNBKT7-0CC D-SUB pin strip features 15 solder pins, making it suitable for various electronic connections. This D-sub connector is commonly used in computing and telecommunications for reliable signal transfer. It is available in a tray packaging, facilitating easy handling and storage.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot