Connfly DS1037-15MNAKT74-0CC D-SUB Pin Strip 15 Pins Solder Tray

MPN
DS1037-15MNAKT74-0CC
Brand
Connfly
EAN-13
2050009088989
Order Code
08-8089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.485
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Connfly DS1037-15MNAKT74-0CC D-SUB pin strip features 15 solder pins and comes as a single piece in a tray. This D-sub receptacle is known for its reliability and is commonly used for connecting data networks and peripherals. Its robust construction makes it suitable for demanding environments in industrial and communication applications.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot