Connfly DS1037-15FNBKT7-0CC D-SUB Receptacle 15-Pin Solder Tray 1 piece

MPN
DS1037-15FNBKT7-0CC
Brand
Connfly
EAN-13
2050009088507
Order Code
08-8088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Connfly's DS1037-15FNBKT7-0CC D-SUB receptacle features 15 solder pins and is supplied in a tray as a single piece. This robust d-sub connector ensures reliable electrical connections and enhanced durability, making it ideal for use in computer and data communication equipment. The 15-pin configuration is commonly used in various interface applications, providing effective signal and power connection solutions.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot