Connfly DS1037-15FNAKT74-0CC D-SUB Receptacle 15 Pins Solder Tray

MPN
DS1037-15FNAKT74-0CC
Brand
Connfly
EAN-13
2050009086497
Order Code
08-8087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.485
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Connfly DS1037-15FNAKT74-0CC D-SUB receptacle features 15 solder pins, providing a reliable connection for various electronic applications. This D-sub connector is ideal for use in signal transmission and interface solutions, commonly utilised in computer and communication equipment. Its sturdy design ensures durability, making it suitable for both commercial and industrial environments.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot