Connfly DS1037-09MNBKT7-0CC D-SUB Pin Strip 9 Pins Solder Tray 1 piece

MPN
DS1037-09MNBKT7-0CC
Brand
Connfly
EAN-13
2050009089085
Order Code
08-8086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.385
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Connfly DS1037-09MNBKT7-0CC D-sub pin strip features nine solder pins and is designed as a D-sub 9 receptacle, offering reliability and robust connection capabilities. This D-sub connector is ideal for use in data communication and electronic applications where secure and stable connections are necessary. Typically found in computer and telecommunications equipment, it is supplied in a convenient tray with one unit per piece.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot