Connfly DS1037-09FNAKT74-0CC D-SUB Receptacle 9 Pins Solder Tray

MPN
DS1037-09FNAKT74-0CC
Brand
Connfly
EAN-13
2050009088576
Order Code
08-8083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.722
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 564 in stock

Connfly's DS1037-09FNAKT74-0CC D-sub receptacle features 9 solder pins and is supplied as a single unit in a tray. This connector is typically used for reliable data transfer in computer networking and communication equipment. Its robust design ensures secure connections in various industrial and commercial applications.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot