Connfly DS1037-01-37MNAKT74 D-SUB Pin Strip 37 Pins Solder Tray

MPN
DS1037-01-37MNAKT74
Brand
Connfly
EAN-13
2050009089061
Order Code
08-8082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Connfly DS1037-01-37MNAKT74 is a D-SUB pin strip featuring 37 solder pins. Designed for high-density electronic connections, it is ideal for computing and telecommunication applications. The tray packaging ensures secure and organised shipping.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 37
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot